Emko EZM, 4 Digit Counter
- RS Stock No.:
- 288-7723
- Distrelec Article No.:
- 302-82-973
- Mfr. Part No.:
- EZM-3735.5.00.0.1/07.07/1.0.0.0
- Brand:
- Emko
Subtotal (1 unit)*
£54.92
(exc. VAT)
£65.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.92 |
*price indicative
- RS Stock No.:
- 288-7723
- Distrelec Article No.:
- 302-82-973
- Mfr. Part No.:
- EZM-3735.5.00.0.1/07.07/1.0.0.0
- Brand:
- Emko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Counter | |
| Number of Digits | 4 | |
| Standards/Approvals | CE mark | |
| Series | EZM | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Counter | ||
Number of Digits 4 | ||
Standards/Approvals CE mark | ||
Series EZM | ||
- COO (Country of Origin):
- TR
The reliable programmable timer with a 4 Digits Display and adjustable internal buzzer. It features password protection for programming section, making it secure and easy to use. With CE mark compliance, it meets European norms for safety and quality standards.
4 Digits Display for clear visibility
Adjustable internal buzzer for audible alerts
Password protection for secure programming
CE mark compliance for safety and quality assurance
Single Contact Output for precise timing control
