Muller BW 40 Counter, Counter, Timer, Timer, Counter, 7 Digit Analogue, Analogue 230V
- RS Stock No.:
- 285-7222
- Distrelec Article No.:
- 137-54-626
- Mfr. Part No.:
- BW 40.18
- Brand:
- Muller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-7222
- Distrelec Article No.:
- 137-54-626
- Mfr. Part No.:
- BW 40.18
- Brand:
- Muller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Muller | |
| Series | BW 40 | |
| Function | Counter, Counter, Timer, Timer | |
| Product Type | Counter | |
| Number of Digits | 7 | |
| Display Type | Analogue, Analogue | |
| Maximum Supply Voltage | 230 V | |
| Connection Type | Screw, Screw | |
| Distrelec Product Id | 13754626 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Muller | ||
Series BW 40 | ||
Function Counter, Counter, Timer, Timer | ||
Product Type Counter | ||
Number of Digits 7 | ||
Display Type Analogue, Analogue | ||
Maximum Supply Voltage 230 V | ||
Connection Type Screw, Screw | ||
Distrelec Product Id 13754626 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The precision elapsed time counter is designed for accurate timekeeping in alternating current applications. With a sleek front panel design and versatile mounting options, this counter offers a range of features for easy installation and reliable performance.
Large format numerals for easy readability
Quick-fix retaining clip for secure mounting
Easy to connect with screw terminals
Ring seal for IP 54 protection against dust and water
Accurate counting up to 99999 hours for precise measurement
Switchboard flush mounting housing for a professional finish
Related links
- Hengstler 891 Hour Meter 7 Digit Analogue 230V ac
- Kubler HC 77 Timer Counter, 7 Digit Analogue 264V ac
- PAL TH64 Counter 5 Digit Analogue 220V
- Kubler SK 07.1 Counter 7 Digit Analogue, 10 Hz 230V ac
- Kubler AH57 Timer 7 Digit Digital, 50 Hz 130V ac
- Kubler BVa 15.21 Counter 5 Digit Analogue 230V ac
- Kubler SK 07.1 Counter 7 Digit Analogue, 10 Hz 12V dc
- Grasslin Taxxo 112 Hour Meter, 6 Digit Analogue 230V ac
