Omron H8BM Counter, Counter, 6 Digit LCD, 30 Hz 26.4V

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
565-974
Mfr. Part No.:
H8BM-RB DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Counter

Count Mode

Preset, Total

Display Type

LCD

Function

Counter

Connection Type

Screw Terminal

Number of Digits

6

Mount Type

Flush

Maximum Supply Voltage

26.4V

Count Direction

Up

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Backlighting

Yes

Maximum Count Frequency

30Hz

Depth

79mm

Standards/Approvals

EN61326-1, CSA C22.2 No.14, UL508

Weight

250g

Cutout Height

68mm

Cutout Width

68mm

Series

H8BM

Maximum Measurement

999999

Meter Type

Counter

COO (Country of Origin):
JP
The Omron Multifunction counter/timer is a compact device designed to monitor equipment operating cycles and times, aiding in maintenance forecasting. It features an 8 digit LCD display with 8.6 mm character height and a backlight for improved visibility in dimly lit environments. The device supports PNP/NPN universal DC voltage inputs and offers counting speeds of up to 1 kHz.

IP54 oil proof type at setting area for resistance to oil and water

Separate digit keys to easily change settings

Key protection function prevents incorrect operation

Directly connectable to 2-wire DC sensors

Complies with UL and CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy