Omron H8BM TCP, Modbus, 6 Point Angled, Counter, 6 Digit LCD, 30 Hz 26.4V
- RS Stock No.:
- 565-972
- Mfr. Part No.:
- H8BM-RA DC24
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 565-972
- Mfr. Part No.:
- H8BM-RA DC24
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Counter | |
| Count Mode | Preset, Total | |
| Display Type | LCD | |
| Function | TCP, Modbus, 6 Point Angled | |
| Connection Type | Screw Terminal | |
| Number of Digits | 6 | |
| Mount Type | Flush | |
| Count Direction | Up | |
| Maximum Supply Voltage | 26.4V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Backlighting | Yes | |
| Depth | 79mm | |
| Maximum Count Frequency | 30Hz | |
| Weight | 250g | |
| Standards/Approvals | UL508, EN61326-1, CSA C22.2 No.14 | |
| Cutout Width | 68mm | |
| Cutout Height | 68mm | |
| Maximum Measurement | 999999 | |
| Series | H8BM | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Counter | ||
Count Mode Preset, Total | ||
Display Type LCD | ||
Function TCP, Modbus, 6 Point Angled | ||
Connection Type Screw Terminal | ||
Number of Digits 6 | ||
Mount Type Flush | ||
Count Direction Up | ||
Maximum Supply Voltage 26.4V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Backlighting Yes | ||
Depth 79mm | ||
Maximum Count Frequency 30Hz | ||
Weight 250g | ||
Standards/Approvals UL508, EN61326-1, CSA C22.2 No.14 | ||
Cutout Width 68mm | ||
Cutout Height 68mm | ||
Maximum Measurement 999999 | ||
Series H8BM | ||
- COO (Country of Origin):
- JP
The Omron Multifunction counter/timer is a compact device designed to monitor equipment operating cycles and times, aiding in maintenance forecasting. It features an 8 digit LCD display with 8.6 mm character height and a backlight for improved visibility in dimly lit environments. The device supports PNP/NPN universal DC voltage inputs and offers counting speeds of up to 1 kHz.
IP54 oil proof type at setting area for resistance to oil and water
Separate digit keys to easily change settings
Key protection function prevents incorrect operation
Directly connectable to 2-wire DC sensors
Complies with UL and CSA
Related links
- Omron H8BM Counter 6 Digit LCD, 30 Hz 26.4V
- Panasonic Counter 8 Digit LCD, 30 Hz 24V dc
- Hengstler TICO 731 Counter 8 Digit LCD, 30 Hz 24V
- Hengstler TICO 731 Counter 8 Digit LCD, 30 Hz 24V dc
- Omron Counter 6 Digit 7 Segment LCD, 30 Hz 240V ac
- Omron H7CC Counter 6 Digit LCD, 60 Hz 24V ac
- Omron Counter 6 Digit LCD, 60 Hz 24V ac
- Omron Counter 6 Digit LCD, 60 Hz 240V ac
