Gedore 39760 39760 Cordless Torque Wrench 1.5 in Drive, 700 Nm 1 6000 Nm

Subtotal (1 unit)*

£12,220.90

(exc. VAT)

£14,665.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12,220.90

*price indicative

RS Stock No.:
277-3669
Mfr. Part No.:
39760
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Cordless Torque Wrench

Number of Speed Settings

1

Torque Range

700 → 6000 Nm

Drive Shape

Square

Motor Type

Brushless

Drive Size

1.5in

Display

Yes

Maximum Number of Readings Stored

10000

Torque Accuracy ±

3%

Maximum Torque Rating

6000Nm

Minimum Torque Rating

700Nm

Standards/Approvals

No

Display Type

Colour Display Screen

Reaction Weight

740g

Series

39760

COO (Country of Origin):
DE
The Gedore cordless torque wrench features a sunlight-readable color display for easy operation and control of sequences. It provides high performance and constant torque due to a strong battery and microprocessor electronics.

Defined bolting with the torque rotation angle mode

Accident prevention due to wireless device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy