Gedore 39761 39761 Cordless Torque Wrench 1.5 in Drive, 700 Nm 1 6000 Nm
- RS Stock No.:
- 277-3647
- Mfr. Part No.:
- 39761
- Brand:
- Gedore
Subtotal (1 unit)*
£14,057.73
(exc. VAT)
£16,869.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14,057.73 |
*price indicative
- RS Stock No.:
- 277-3647
- Mfr. Part No.:
- 39761
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Cordless Torque Wrench | |
| Number of Speed Settings | 1 | |
| Torque Range | 700 → 6000 Nm | |
| Drive Shape | Square | |
| Motor Type | Brushless | |
| Drive Size | 1.5in | |
| Display | Yes | |
| Maximum Torque Rating | 6000Nm | |
| Minimum Torque Rating | 700Nm | |
| Maximum Number of Readings Stored | 10000 | |
| Torque Accuracy ± | 3% | |
| Standards/Approvals | No | |
| Weight | 740g | |
| Series | 39761 | |
| Display Type | Colour Display Screen | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Cordless Torque Wrench | ||
Number of Speed Settings 1 | ||
Torque Range 700 → 6000 Nm | ||
Drive Shape Square | ||
Motor Type Brushless | ||
Drive Size 1.5in | ||
Display Yes | ||
Maximum Torque Rating 6000Nm | ||
Minimum Torque Rating 700Nm | ||
Maximum Number of Readings Stored 10000 | ||
Torque Accuracy ± 3% | ||
Standards/Approvals No | ||
Weight 740g | ||
Series 39761 | ||
Display Type Colour Display Screen | ||
- COO (Country of Origin):
- DE
The Gedore cordless torque wrench features a sunlight-readable color display for easy operation and control of sequences. It provides high performance and constant torque due to a strong battery and microprocessor electronics.
Defined bolting with the torque rotation angle mode
Accident prevention due to wireless device
Related links
- Gedore 39571 39571 Cordless Torque Wrench 1.5 in Drive, 700 Nm 1 6000 Nm
- Gedore 39760 39760 Cordless Torque Wrench 1.5 in Drive, 700 Nm 1 6000 Nm
- Gedore 39550 39550 Cordless Torque Wrench 1.5 in Drive, 700 Nm 1 6000 Nm
- Gedore LDA3 50550 Cordless Torque Wrench 3/2 in Drive, 700 nm 2 6000 nm
- Gedore LDA 39140 Cordless Torque Wrench 3/4 in Drive, 120 Nm 1 700 Nm
- Gedore LDA 39150 Cordless Torque Wrench 3/4 in Drive, 500 Nm 1 700 Nm
- Gedore LDA 39706 Cordless Torque Wrench 3/4 in Drive, 120 Nm 1 700 Nm
- Gedore LDA3 50250 Cordless Torque Wrench 3/4 in Drive, 120 nm 2 700 nm
