Pfannenberg PWI Series, 945 m³/h Liquid Heat Exchanger, 3000W 230V 938 mm 410mm 142 mm

Image representative of range

Subtotal (1 unit)*

£1,217.28

(exc. VAT)

£1,460.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,217.28

*price indicative

RS Stock No.:
888-471
Mfr. Part No.:
12892601055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Maximum Cooling Power

3000W

Product Type

Liquid Heat Exchanger

Air Flow

945m³/h

Noise Level

54dBA

Mount Type

Door Mount

Input Power

115W

Connection Type

Spring-Loaded Terminal

Power Consumption

115W

Maximum Supply Voltage

230V

IP Rating

IP55

Type of installation

Indoor

Min Temperature Setting

8°C

Maximum Temperature Setting

50°C

Material

Aluminium, Copper, Steel

Certification

CE, EAC, UL

Width

410mm

Series

PWI

Standards/Approvals

UL

Weight

18kg

Height

938mm

Depth

142mm

Cooler Type

Air Heat Exchanger

Refrigerant Type

Water

Cooling Capacity

3000W

Nominal Current

510mA

Frequency

60Hz

RoHS Status: Exempt

COO (Country of Origin):
IT
The Pfannenberg air/water heat exchanger is designed to offer efficient cooling for electrical enclosures, ensuring optimal temperature management under various conditions. Its robust construction promises reliability and performance.

High safety and energy efficiency ratings enhance operational reliability

Integrated thermostat and solenoid valve facilitate precise temperature control

Maintenance-free design reduces operational downtime and service costs

Easy mounting system allows for quick installation and adaptability

Noise level conforms to EN ISO 3741, ensuring quieter operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy