Pfannenberg PWI Series, 1425 m³/h Liquid Heat Exchanger, 5000W 400V 1.544 m 485mm 186 mm

Subtotal (1 unit)*

£1,875.33

(exc. VAT)

£2,250.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,875.33

*price indicative

RS Stock No.:
888-397
Mfr. Part No.:
12893509055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Liquid Heat Exchanger

Maximum Cooling Power

5000W

Air Flow

1425m³/h

Noise Level

54dBA

Mount Type

Door Mount

Input Power

130W

Connection Type

Spring-Loaded Terminal

Power Consumption

130W

IP Rating

IP55

Maximum Supply Voltage

400V

Type of installation

Indoor

Material

Aluminium, Copper, Steel

Min Temperature Setting

8°C

Certification

CE, EAC, UL

Maximum Temperature Setting

50°C

Width

485mm

Standards/Approvals

UL

Series

PWI

Depth

186mm

Weight

36.5kg

Height

1.544m

Cooler Type

Air Heat Exchanger

Refrigerant Type

Water

Nominal Current

830mA

Frequency

60Hz

Cooling Capacity

5000W

COO (Country of Origin):
IT
The Pfannenberg air/water heat exchanger delivers exceptional cooling performance for various applications. Designed for efficiency and reliability, it ensures optimal thermal management in demanding environments.

Offers highest safety and energy efficiency

Easy installation with a click and fit system

Maintenance-free operation with integrated controls

Built-in temperature monitoring with alarm contact

Robust construction for long-lasting durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy