Schneider Electric Yellow ABS MGU8 Enclosure -

Subtotal (1 unit)*

£4.98

(exc. VAT)

£5.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.98

*price indicative

RS Stock No.:
276-1726
Mfr. Part No.:
MGU8.604
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure

Series

MGU8

Enclosure Colour

Yellow

Enclosure Material

ABS

IP Rating

IP20

Length

74mm

Width

131mm

Depth

48mm

Standards/Approvals

DIN 49073

For Use With

Light Switch and Socket

RoHS Status: Exempt

COO (Country of Origin):
SI
The Schneider Electric Flush Mounting Box is designed for flush installation, featuring a vibrant yellow color for easy identification. With a length of 4 meters, this box provides ample space for accommodating electrical modules. It includes 10 holes for easy device mounting and offers flexibility with 10 knock outs for cable entry, facilitating organized wiring. The box is constructed from durable ABS material, ensuring reliability and longevity. Designed for use in Italian electrical systems, it adheres to the standards outlined in DIN 49073. The net weight of the box is 34.9 kg.

Mercury free

RoHS compliant

Green Premium product

IP20 and IK01 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy