Schneider Electric Yellow ABS MGU8 Enclosure -
- RS Stock No.:
- 276-1725
- Mfr. Part No.:
- MGU8.603
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£3.47
(exc. VAT)
£4.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.47 |
*price indicative
- RS Stock No.:
- 276-1725
- Mfr. Part No.:
- MGU8.603
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | MGU8 | |
| Product Type | Enclosure | |
| Enclosure Colour | Yellow | |
| Enclosure Material | ABS | |
| IP Rating | IP20 | |
| Length | 106mm | |
| Width | 106mm | |
| Depth | 48mm | |
| Standards/Approvals | DIN 49073 | |
| For Use With | Unica | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series MGU8 | ||
Product Type Enclosure | ||
Enclosure Colour Yellow | ||
Enclosure Material ABS | ||
IP Rating IP20 | ||
Length 106mm | ||
Width 106mm | ||
Depth 48mm | ||
Standards/Approvals DIN 49073 | ||
For Use With Unica | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Schneider Electric Flush mounting box is a part of the Unica range, specifically designed for mounting applications. It is designed to accommodate 3 modules and comes with a clip in fixing mode for easy installation. The box is 3 meters long, has 10 holes, and is colored yellow, providing both functionality and a vibrant appearance.
Metal free
UV resistant
RoHS compliant
IK01 and IP20 degree of protection
Related links
- Schneider Electric Yellow ABS MGU8 Enclosure -
- Schneider Electric Yellow Polycarbonate Harmony Control Station Enclosure - 7 Hole
- Schneider Electric Yellow Plastic Harmony Control Station Enclosure - 6 Hole
- Schneider Electric Yellow Plastic XAL Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Yellow, Grey Polycarbonate Harmony XALF Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Yellow Polycarbonate XALF Enclosure - 1 Hole
- Schneider Electric Yellow Plastic Harmony XALK Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Yellow Polycarbonate Harmony XALK Control Station Enclosure - 1 Hole 22 mm Diameter
