EAO Yellow Plastic 46-457 Push Button Enclosure - 3 Hole 22 mm Diameter
- RS Stock No.:
- 854-761
- Mfr. Part No.:
- 46-447.1418
- Brand:
- EAO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£40.48
(exc. VAT)
£48.58
(inc. VAT)
- RS Stock No.:
- 854-761
- Mfr. Part No.:
- 46-447.1418
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | 46-457 | |
| Product Type | Push Button Enclosure | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 3 | |
| Enclosure Colour | Yellow | |
| Enclosure Material | Plastic | |
| IP Rating | IP65, IP66 | |
| Length | 197mm | |
| Width | 83mm | |
| Depth | 83mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series 46-457 | ||
Product Type Push Button Enclosure | ||
Cutout Diameter 22mm | ||
Number of Cutouts 3 | ||
Enclosure Colour Yellow | ||
Enclosure Material Plastic | ||
IP Rating IP65, IP66 | ||
Length 197mm | ||
Width 83mm | ||
Depth 83mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
For Use With Push Button | ||
- COO (Country of Origin):
- IT
The Sanyo Denki Pendant Control is a high-visibility yellow housing designed for reliable panel mounting in industrial lifting and machinery applications. This robust unit ensures superior electrical insulation and mechanical protection for operators working in challenging environments.
Precise 22 mm diameter mounting cutout
Robust IP65 and IP66 protection ratings
High IK08 impact resistance rating
Operates from –35 °C to +80 °C
Rated insulation voltage of 300 V
Related links
- EAO Yellow Plastic 46-457 Push Button Enclosure - 3 Hole 22 mm Diameter
- EAO Yellow Plastic 46-455 Push Button Enclosure - 3 Hole 22 mm Diameter
- EAO Yellow Plastic 46-459 Push Button Enclosure - 3 Hole 22 mm Diameter
- EAO Grey Plastic 46-457 Push Button Enclosure - 3 Hole 22 mm Diameter
- EAO Grey Plastic 46-455 Push Button Enclosure - 3 Hole 22 mm Diameter
- EAO Grey Plastic 46-447 Push Button Enclosure - 3 Hole 22 mm Diameter
- EAO Grey Plastic 46-459 Push Button Enclosure - 3 Hole 22 mm Diameter
- EAO Yellow Plastic 46-425.1400 Push Button Control Station Enclosure - 2 Hole 22.3 mm Diameter

