EAO Yellow Plastic 46-425.1400 Push Button Control Station Enclosure - 2 Hole 22.3 mm Diameter
- RS Stock No.:
- 854-760
- Mfr. Part No.:
- 46-425.1400
- Brand:
- EAO
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£13.71
(exc. VAT)
£16.45
(inc. VAT)
- RS Stock No.:
- 854-760
- Mfr. Part No.:
- 46-425.1400
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | 46-425.1400 | |
| Product Type | Push Button Control Station Enclosure | |
| Cutout Diameter | 22.3mm | |
| Number of Cutouts | 2 | |
| Enclosure Colour | Yellow | |
| Enclosure Material | Plastic | |
| IP Rating | IP66 | |
| Length | 84mm | |
| Width | 84mm | |
| Depth | 55mm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -35°C | |
| Standards/Approvals | RoHS | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series 46-425.1400 | ||
Product Type Push Button Control Station Enclosure | ||
Cutout Diameter 22.3mm | ||
Number of Cutouts 2 | ||
Enclosure Colour Yellow | ||
Enclosure Material Plastic | ||
IP Rating IP66 | ||
Length 84mm | ||
Width 84mm | ||
Depth 55mm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -35°C | ||
Standards/Approvals RoHS | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- IT
The Sanyo Denki Enclosure is a high-visibility yellow housing engineered for robust panel mounting in industrial environments. This Durable unit provides exceptional protection for electrical components, ensuring safe and reliable performance under challenging conditions.
Precise 22.3 mm diameter mounting cutout
High IP66 and IK07 protection rating
Operates from –35 °C to +80 °C
Lightweight 0.125 kg yellow plastic construction
Adjustable tightening torque to 1.2 Nm
Related links
- EAO Yellow Plastic 46-425.1400 Push Button Control Station Enclosure - 2 Hole 22.3 mm Diameter
- EAO Yellow Plastic 46-457 Push Button Enclosure - 3 Hole 22 mm Diameter
- EAO Yellow Plastic 46-455 Push Button Enclosure - 3 Hole 22 mm Diameter
- EAO Yellow Plastic 46-459 Push Button Enclosure - 3 Hole 22 mm Diameter
- EAO Yellow Plastic 45 Enclosure - 1 Hole 22.3 mm Diameter
- RAFI Yellow Plastic RAFIX Enclosure - 1 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 2 Hole 22.3 mm Diameter
- EAO Yellow Metal 45 Enclosure - 1 Hole 22.3 mm Diameter

