Lovato Electric Grey Metal LPZM Enclosure - 16 Hole 22 mm Diameter
- RS Stock No.:
- 820-383
- Mfr. Part No.:
- LPZM16CA8
- Brand:
- Lovato Electric
Subtotal (1 unit)*
£137.95
(exc. VAT)
£165.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £137.95 |
*price indicative
- RS Stock No.:
- 820-383
- Mfr. Part No.:
- LPZM16CA8
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPZM | |
| Product Type | Enclosure | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 16 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Metal | |
| IP Rating | IP66 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | IEC EN 60947-5-1 | |
| For Use With | 16 actuators | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPZM | ||
Product Type Enclosure | ||
Cutout Diameter 22mm | ||
Number of Cutouts 16 | ||
Enclosure Colour Grey | ||
Enclosure Material Metal | ||
IP Rating IP66 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals IEC EN 60947-5-1 | ||
For Use With 16 actuators | ||
- COO (Country of Origin):
- TR
The Lovato Control station is designed for use with up to 16 actuators, offering a robust solution with a grey cover for industrial environments.
Constructed from Durable materials ensuring longevity in various conditions
Features IP66 and IP67 ratings for exceptional dust and water protection
Weighs 1650 grams, balancing strength with manageable weight
Capable of operating in temperatures as low as -25°C and as high as +70°C
Related links
- Lovato Electric Grey Metal LPZM Enclosure - 4 Hole 22 mm Diameter
- Lovato Electric Grey Metal LPZM Enclosure - 8 Hole 22 mm Diameter
- Lovato Electric Grey Metal LPZM Enclosure - 6 Hole 22 mm Diameter
- Lovato Electric Grey Metal LPZM Enclosure - 12 Hole 22 mm Diameter
- Lovato Electric Grey Metal LPZM Enclosure -
- Lovato Electric Yellow Metal LPZM Enclosure - 1 Hole 22 mm Diameter
- Lovato Electric Grey Metal LPZM Empty Control Station - 1 Hole 22.5 mm Diameter
- Lovato Electric Grey Plastic LPZM Enclosure - 5 Hole 22 mm Diameter
