Lovato Electric Grey Plastic LPZM Enclosure - 5 Hole 22 mm Diameter

Subtotal (1 unit)*

£113.15

(exc. VAT)

£135.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.15

*price indicative

RS Stock No.:
805-448
Mfr. Part No.:
LPZM5A8
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Enclosure

Series

LPZM

Cutout Diameter

22mm

Number of Cutouts

5

Enclosure Colour

Grey

Enclosure Material

Plastic

IP Rating

IP66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL508

For Use With

5 actuators

COO (Country of Origin):
TR
The Lovato Control station is a robust solution designed for accommodating up to five actuators, featuring a grey cover for enhanced visibility. Its empty design offers versatility for various control applications.

Designed for up to five actuators, providing flexibility in control applications

Constructed with a grey cover, enhancing its Visual presence

Features an IP66 and IP67 degree of protection, ensuring durability against harsh environments

Constructed from lightweight materials, weighing only 680 grams for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy