Lovato Electric Grey Metal LPZM Enclosure - 4 Hole 22 mm Diameter

Subtotal (1 unit)*

£58.33

(exc. VAT)

£70.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£58.33

*price indicative

RS Stock No.:
805-444
Mfr. Part No.:
LPZM4CA8
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Series

LPZM

Product Type

Enclosure

Cutout Diameter

22mm

Number of Cutouts

4

Enclosure Colour

Grey

Enclosure Material

Metal

IP Rating

IP66, IP67

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Standards/Approvals

IEC EN 60947-5-1

For Use With

Push Button

COO (Country of Origin):
TR
The Lovato Multi-holes control station offers an empty housing designed to accommodate four actuators, featuring a sleek grey cover for aesthetic integration in various settings.

Constructed from Durable materials ensuring longevity and reliability

Designed with IEC degrees of protection IP66 and IP67 for enhanced environmental resilience

Weighs 570 grams, providing a lightweight yet sturdy solution

Certified for compliance with IEC/EN 60947-5-1 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy