Schneider Electric Glass Reinforced Polyester XAPA1 Limit Switch -
- RS Stock No.:
- 690-587
- Mfr. Part No.:
- XAPA1656271
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£172.61
(exc. VAT)
£207.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.61 |
*price indicative
- RS Stock No.:
- 690-587
- Mfr. Part No.:
- XAPA1656271
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Limit Switch | |
| Series | XAPA1 | |
| Enclosure Material | Glass Reinforced Polyester | |
| IP Rating | IP69 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU RoHS | |
| For Use With | Control Station | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Limit Switch | ||
Series XAPA1 | ||
Enclosure Material Glass Reinforced Polyester | ||
IP Rating IP69 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU RoHS | ||
For Use With Control Station | ||
- COO (Country of Origin):
- FR
The Schneider Electric Limit stop is an accessory for the XAPA control station, designed for operation in ambient Air temperatures from -40 to 70 °C.
IP degree of protection from IP69K IP69 and IP65
Related links
- Schneider Electric Push Button Pendant Station Yellow Glass Reinforced Polyester
- Schneider Electric 3 NC Push Button Pendant Station Yellow Glass Reinforced Polyester
- Schneider Electric Grey Glass Reinforced Polyester XAPA4100 Push Button Control Station Enclosure -
- Schneider Electric White Glass Reinforced Polyester Harmony Control Station Enclosure -
- Schneider Electric Grey Glass Reinforced Polyester Harmony Empty Control Station -
- Schneider Electric Grey Glass Reinforced Polyester XAPA Control Station Enclosure - 16 Hole 22 mm Diameter
- Schneider Electric White Glass Reinforced Polyester Harmony Control Station Enclosure - 4 Hole 22 mm Diameter
- Schneider Electric Grey Glass Reinforced Polyester Harmony Empty Control Station - 1 Hole 30.5 mm Diameter
