Schneider Electric Grey Glass Reinforced Polyester XAPA4100 Push Button Control Station Enclosure -

Subtotal (1 unit)*

£98.90

(exc. VAT)

£118.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£98.90

*price indicative

RS Stock No.:
871-239
Mfr. Part No.:
XAPA4100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Control Station Enclosure

Series

XAPA4100

Enclosure Colour

Grey

Enclosure Material

Glass Reinforced Polyester

IP Rating

IP65

Length

241mm

Width

151mm

Depth

87mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

NF C 20-455

For Use With

XB2 SL control devices

COO (Country of Origin):
FR
The Schneider Electric empty control station is designed for seamless integration with various components, providing reliable housing solutions for demanding environments.

Constructed from glass-fibre reinforced polyester for enhanced durability

IP65 and IP69K rated for superior protection against dust and water ingress

High resistance to a range of chemicals including acids and solvents

Supports operating temperatures from -40 to 70 °C for diverse application settings

Lightweight design at only 0.89 kg facilitates easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy