Cabloswiss YY Multicore Cable, 4 Cores, Unscreened, 100 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 287-6752
- Distrelec Article No.:
- 300-93-114
- Mfr. Part No.:
- LI-YY 4X0.14 MM²
- Brand:
- Cabloswiss
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-6752
- Distrelec Article No.:
- 300-93-114
- Mfr. Part No.:
- LI-YY 4X0.14 MM²
- Brand:
- Cabloswiss
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cabloswiss | |
| Series | YY | |
| Product Type | Multicore Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Cabloswiss | ||
Series YY | ||
Product Type Multicore Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The multicore cable is a reliable and durable cable designed for various applications. It offers superior performance and quality, making it a top choice for professionals.
High-quality construction for durability
Four 0.14 mm² conductors for efficient power transmission
Suitable for a wide range of electrical installations
Versatile and reliable performance
Meets industry standards for safety and quality assurance
Related links
- Cabloswiss YY Multicore Cable Unscreened Grey Polyvinyl Chloride Sheath
- Cabloswiss YY Multicore Cable Unscreened Grey Polyvinyl Chloride Sheath
- Cabloswiss YY Multicore Cable Unscreened Grey Polyvinyl Chloride Sheath
- Cabloswiss COLORFLEX CY Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Cabloswiss CY Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 3 Pairs 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
