CRC Contact Cleaner Plus Electrical Contact Cleaner 500 ml Aerosol
- RS Stock No.:
- 780-5290
- Mfr. Part No.:
- 32180
- Brand:
- CRC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-5290
- Mfr. Part No.:
- 32180
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Cleaner Type | Electrical Contact Cleaner | |
| Trade Name | Contact Cleaner Plus | |
| Package Type | Aerosol | |
| Package Size | 500 ml | |
| Application | Cleaning, de-oxidation, lubrication and protection of electrical contacts. | |
| Product Category | Contact Cleaner | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Cleaner Type Electrical Contact Cleaner | ||
Trade Name Contact Cleaner Plus | ||
Package Type Aerosol | ||
Package Size 500 ml | ||
Application Cleaning, de-oxidation, lubrication and protection of electrical contacts. | ||
Product Category Contact Cleaner | ||
- COO (Country of Origin):
- BE
CRC Electrical Contact Cleaner, 0.67 g/cm³ (at 20°C) Density, Less than 0 °C Flash Point - 32180
This electrical contact cleaner is specifically formulated for the cleaning, de-oxidation, lubrication, and protection of electrical contacts. Delivered in a convenient 500ml aerosol package, it is safe for use on plastics and rubbers, making it suitable for sensitive applications in both the electrical and mechanical industries.
Features & Benefits
• Non-corrosive formulation protects surfaces from damage
• Contains a corrosion inhibitor to prolong equipment lifespan
• 360° spray valve allows aerosol use in any position
• Provides long-lasting lubrication to enhance performance
• Compatible with most rubbers and plastics for broad applicability
• Contains a corrosion inhibitor to prolong equipment lifespan
• 360° spray valve allows aerosol use in any position
• Provides long-lasting lubrication to enhance performance
• Compatible with most rubbers and plastics for broad applicability
Applications
• Cleaning electro-mechanical assemblies
• Maintenance of control assemblies
• Treatment of various electrical contacts
• Optimising the performance of sensors
• Maintenance of control assemblies
• Treatment of various electrical contacts
• Optimising the performance of sensors
Can it be used on sensitive electronic equipment?
No, it is not suitable for sensitive electronic equipment.
Is it safe for all metal surfaces?
Yes, it is safe for metal surfaces and does not cause staining.
Will it help in removing oxide deposits?
Yes, it effectively removes oxide and carbon deposits.
Related links
- CRC Contact Cleaner Plus Cleaner 500 ml Aerosol
- CRC Contact Cleaner Cleaner 500 ml Aerosol
- CRC QD-Contact Cleaner Cleaner 500 ml Aerosol
- CRC Flatscreen Cleaner Screen Cleaner 500 ml Aerosol
- CRC Eco Foam Foam Cleaner 500 ml Aerosol
- CRC Textile Clean Pro Cleaner 500 ml Aerosol
- CRC AIRCO CLEANER PRO Air Conditioner Cleaner 500 ml Aerosol
- CRC Citro Cleaner Heavy Duty Cleaner 500 ml Aerosol
