Wylex 10 Way Split Load Plastic Consumer Unit, 100A NH
- RS Stock No.:
- 569-625
- Mfr. Part No.:
- NHRS44204
- Brand:
- Wylex
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£56.41
(exc. VAT)
£67.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £56.41 |
| 5 + | £53.02 |
*price indicative
- RS Stock No.:
- 569-625
- Mfr. Part No.:
- NHRS44204
- Brand:
- Wylex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wylex | |
| Series | NH | |
| Number of Ways Total | 10 | |
| Configured for Split Load | Yes | |
| Split Load Configuration | 4 + 4 + 2 | |
| Current Rating | 100A | |
| Dimensions | 340 x 230 x 120mm | |
| Housing Material | Plastic | |
| Length | 340mm | |
| Width | 230mm | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Wylex | ||
Series NH | ||
Number of Ways Total 10 | ||
Configured for Split Load Yes | ||
Split Load Configuration 4 + 4 + 2 | ||
Current Rating 100A | ||
Dimensions 340 x 230 x 120mm | ||
Housing Material Plastic | ||
Length 340mm | ||
Width 230mm | ||
Depth 120mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- Wylex 15 Way Split Load Plastic Consumer Unit, 100A NH
- Wylex 12 Way Split Load Plastic Consumer Unit, 80A NH
- MK 8 Way Split Load Plastic Consumer Unit IP2XC K5612S
- MK 16 Way Split Load Plastic Consumer Unit IP2XC K5616S
- MK 6 Way Split Load Plastic Consumer Unit IP2XC K5608S
- MK 15 Way Split Load Plastic Consumer Unit IP2XC Sentry
- MK Electric 2 Way Split Load Plastic Consumer Unit IP65 5702SP1
- MK Electric 21 Way Split Load Plastic Consumer Unit IP2XC Sentry
