MK 6 Way Split Load Plastic Consumer Unit, 100A, IP2XC K5608S
- RS Stock No.:
- 447-3890
- Mfr. Part No.:
- K5608S
- Brand:
- MK
Stock information currently inaccessible
- RS Stock No.:
- 447-3890
- Mfr. Part No.:
- K5608S
- Brand:
- MK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK | |
| Series | K5608S | |
| Number of Ways Total | 6 | |
| Configured for Split Load | Yes | |
| Current Rating | 100A | |
| Dimensions | 230 x 234 x 110mm | |
| Housing Material | Plastic | |
| International Protection Rating | IP2XC | |
| Width | 234mm | |
| Depth | 110mm | |
| Length | 230mm | |
| Select all | ||
|---|---|---|
Brand MK | ||
Series K5608S | ||
Number of Ways Total 6 | ||
Configured for Split Load Yes | ||
Current Rating 100A | ||
Dimensions 230 x 234 x 110mm | ||
Housing Material Plastic | ||
International Protection Rating IP2XC | ||
Width 234mm | ||
Depth 110mm | ||
Length 230mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- MK 16 Way Split Load Plastic Consumer Unit IP2XC K5616S
- MK 8 Way Split Load Plastic Consumer Unit IP2XC K5612S
- MK 15 Way Split Load Plastic Consumer Unit IP2XC Sentry
- MK Electric 21 Way Split Load Plastic Consumer Unit IP2XC Sentry
- MK 12 Way Split Load Metal Consumer Unit IP2XC Sentry
- MK Electric 10 Way Split Load Metal Consumer Unit IP2XC K
- MK Electric 21 Way Split Load Metal Consumer Unit IP2XC Sentry
- MK 8 Way Split Load Metal Consumer Unit IP2XC Sentry
