MK 8 Way Split Load Metal Consumer Unit, 100A, IP2XC Sentry

Stock information currently inaccessible
RS Stock No.:
447-3935
Mfr. Part No.:
K5508S
Brand:
MK
Find similar products by selecting one or more attributes.
Select all

Brand

MK

Series

Sentry

Number of Ways Total

8

Configured for Split Load

Yes

Current Rating

100A

Dimensions

230 x 234 x 110mm

Housing Material

Metal

International Protection Rating

IP2XC

Width

234mm

Depth

110mm

Length

230mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy