MK Electric 6 Way Split Load Metal Consumer Unit, 100A, IP2XC Sentry
- RS Stock No.:
- 438-593
- Mfr. Part No.:
- K6508S MAG
- Brand:
- MK
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 438-593
- Mfr. Part No.:
- K6508S MAG
- Brand:
- MK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK | |
| Series | Sentry | |
| Number of Ways Total | 6 | |
| Configured for Split Load | Yes | |
| Current Rating | 100A | |
| Dimensions | 230 x 234 x 106.5mm | |
| Housing Material | Metal | |
| International Protection Rating | IP2XC | |
| Length | 230mm | |
| Width | 234mm | |
| Depth | 106.5mm | |
| Select all | ||
|---|---|---|
Brand MK | ||
Series Sentry | ||
Number of Ways Total 6 | ||
Configured for Split Load Yes | ||
Current Rating 100A | ||
Dimensions 230 x 234 x 106.5mm | ||
Housing Material Metal | ||
International Protection Rating IP2XC | ||
Length 230mm | ||
Width 234mm | ||
Depth 106.5mm | ||
- COO (Country of Origin):
- GB
Related links
- MK Electric 21 Way Split Load Metal Consumer Unit IP2XC Sentry
- MK Electric 16 Way Split Load Metal Consumer Unit IP2XC Sentry
- MK Electric 21 Way Split Load Plastic Consumer Unit IP2XC Sentry
- MK 12 Way Split Load Metal Consumer Unit IP2XC Sentry
- MK 8 Way Split Load Metal Consumer Unit IP2XC Sentry
- MK Electric 10 Way Split Load Metal Consumer Unit IP2XC K
- MK Electric 15 Way Split Load Metal Consumer Unit IP2XC K
- MK Electric 2 Way Split Load Plastic Consumer Unit IP2XC Sentry
