Wylex 15 Way Split Load Plastic Consumer Unit, 100A NH

Image representative of range

Stock information currently inaccessible
RS Stock No.:
569-619
Mfr. Part No.:
NHRS55504
Brand:
Wylex
Find similar products by selecting one or more attributes.
Select all

Brand

Wylex

Series

NH

Number of Ways Total

15

Configured for Split Load

Yes

Split Load Configuration

5 + 5 + 5

Current Rating

100A

Dimensions

435 x 230 x 120mm

Housing Material

Plastic

Depth

120mm

Length

435mm

Width

230mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy