TE Connectivity 76834 Series 1-Piece Connector Kit
- RS Stock No.:
- 677-512
- Mfr. Part No.:
- 768341-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£289.80
(exc. VAT)
£347.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £289.80 |
*price indicative
- RS Stock No.:
- 677-512
- Mfr. Part No.:
- 768341-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Kit Type | Connector Kit | |
| Product Type | Kit | |
| Kit Contents | AMP-0-0768341-1 | |
| Number of Pieces | 1 | |
| Series | 76834 | |
| Standards/Approvals | UL E28476 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Kit Type Connector Kit | ||
Product Type Kit | ||
Kit Contents AMP-0-0768341-1 | ||
Number of Pieces 1 | ||
Series 76834 | ||
Standards/Approvals UL E28476 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Connector Specific Kit STD is a comprehensive set of tools and components tailored for specific connector types. Designed for precision and ease of use, it ensures accurate assembly and secure connections, making it Ideal for various industrial, commercial, and electrical applications.
RoHS compliant
Related links
- TE Connectivity S1125 Series 1-Piece Adhesive
- Phoenix Contact CF 1000-10 Series 1-Piece Conversion Kit
- TE Connectivity Ethernet Cable Stripper Kit
- EAO K61 Series 5-Piece Tool Kit
- Phoenix Contact CF1000 Series 5-Piece Conversion Kit
- Cinch 11-Piece Connector
- Tempo ITK Series 7-Piece Technician Tool
- SAM C241 Series 1-Piece
