TE Connectivity, 5207953 Series Screw Lock For Use With All Plastic Right Angle Connectors

Bulk discount available

Subtotal (1 bag of 1000 units)*

£361.00

(exc. VAT)

£433.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 1000£0.361£361.00
2000 - 3000£0.351£351.00
4000 - 7000£0.342£342.00
8000 - 11000£0.333£333.00
12000 +£0.324£324.00

*price indicative

RS Stock No.:
186-4798
Mfr. Part No.:
5207953-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Screw

Accessory Type

Screw Lock

For Use With

All Plastic Right Angle Connectors

Series

5207953

Gender

Female

Colour

Black

Material

Steel

Standards/Approvals

No

We offer one of the broadest, most versatile portfolios of D-subminiature connectors in the market with unrivaled engineering support to address our customer’s needs. Our reliable AMPLIMITE cable connectors are available in a variety of plating types to satisfy different applications. These connectors are intermateable with any size 20 or 22 D-subminiature connector dimensionally.

Low cost, high performance precision formed contacts

Crimp snap-in contacts allow loading of only the number of contacts being used

Numerous cable clamps and mating hardware options

Applications

Industrial machinery

Medical instrumentation

Computers and peripherals

RAID storage arrays

File servers/routers

Tape storage systems

Work stations

On-machine industrial communications

Personal and handheld devices

Related links