Amphenol RF, 172 Connector Nut Connector Nut for use with N Type Connector

Subtotal (1 bag of 500 units)*

£413.50

(exc. VAT)

£496.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +£0.827£413.50

*price indicative

RS Stock No.:
143-9697
Mfr. Part No.:
172-HEXNUT
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

Connector Nut

Series

172

Cord Included

No

Material

Brass

Accessory Type

Connector Nut

For Use With

N Type Connector

Finish

Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Related links