Amphenol Industrial Connector Nut, Threaded Mount, M Series

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

£7.44

(exc. VAT)

£8.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4£7.44£1.488
5 - 9£6.85£1.37
10 +£6.16£1.232

*price indicative

RS Stock No.:
193-112
Distrelec Article No.:
304-37-053
Mfr. Part No.:
APTM-AMBPA012-001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Connector Nut

Mount Type

Threaded Mount

Series

M

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Contact Material

Brass

COO (Country of Origin):
CN
The Amphenol M Series Sensor Connector Nut is made of metal and designed for use with M Series connectors. It provides a secure and stable connection when installed, ensuring reliable performance in various industrial and sensor applications.

Made of brass C3604

1.20 g weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy