Amphenol Industrial Industrial Circular Connectors, 5 Contacts, Snap-In, M12 Connector, Plug, Male, M Series Series

Bulk discount available

Subtotal (1 unit)*

£4.18

(exc. VAT)

£5.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 26 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.18
10 - 24£3.85
25 +£3.47

*price indicative

RS Stock No.:
192-939
Mfr. Part No.:
MSAS-05PMMT-EE0001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

5

Mounting Type

Snap-In

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Series

M Series

COO (Country of Origin):
CN
The Amphenol M Series Sensor Connector, M12 A Code, is a plastic connector rated for 4A with 05 pins and male contacts. It features a Surface Mount Technology design with a 180° orientation, providing a reliable and efficient connection for sensor applications in compact electronic systems.

UL2238 Certified

Related links