MiniTec Screw, Connecting Component
- RS Stock No.:
- 835-524
- Mfr. Part No.:
- 21.2311/0
- Brand:
- MiniTec
Subtotal (1 unit)*
£58.23
(exc. VAT)
£69.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.23 |
*price indicative
- RS Stock No.:
- 835-524
- Mfr. Part No.:
- 21.2311/0
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Connector Type | Screw | |
| Product Type | Connecting Component | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 75mm | |
| Product System | Profile Assembly System | |
| Series | 21.2311/0 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Connector Type Screw | ||
Product Type Connecting Component | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 75mm | ||
Product System Profile Assembly System | ||
Series 21.2311/0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MiniTec Compact trunk lock designed for securing doors effectively. With its robust zinc pressure die-casting construction, it ensures reliability and durability for various applications.
Constructed from high-quality zinc with pressure die-casting for enhanced strength
Lightweight at just 0.255 kg per piece, making it easy to handle
Flexible screw spacing, adjustable from 38 mm to 58 mm for versatile installation
Requires no machining of profiles, simplifying the assembly process
Related links
- MiniTec Screw, Connecting Component
- MiniTec M6 Screw, Connecting Component
- MiniTec M8 Screw, Connecting Component
- Bosch Rexroth M8 Collar Screw, Connecting Component
- Ganter M8 Screw, Connecting Component
- Ganter M6 Screw, Connecting Component
- Bosch Rexroth 8 mm Screw, Connecting Component
- Ganter Screw, Connecting Component
