MiniTec Screw, Connecting Component

Subtotal (1 unit)*

£8.19

(exc. VAT)

£9.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.19

*price indicative

RS Stock No.:
835-505
Mfr. Part No.:
21.1472/0
Brand:
MiniTec
Find similar products by selecting one or more attributes.
Select all

Brand

MiniTec

Product Type

Connecting Component

Connector Type

Screw

Material

Steel

Structural Element Type

Connecting Component

Length

90mm

Product System

Profile Assembly System

Series

21.1472/0

RoHS Status: Exempt

COO (Country of Origin):
IN
The MiniTec Connecting plate serves as a robust solution for securely joining components, ensuring a solid connection without gaps. Perfect for applications that require precise alignment and structural integrity.

Manufactured from high-quality aluminium through pressure die-casting

Bright finish enhances aesthetic appeal and corrosion resistance

Weight optimised at 0.180 kg per piece for convenient handling

Includes all necessary fastening materials for installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy