MiniTec Screw, Connecting Component

Subtotal (1 unit)*

£7.97

(exc. VAT)

£9.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.97

*price indicative

RS Stock No.:
835-457
Mfr. Part No.:
21.1099/0
Brand:
MiniTec
Find similar products by selecting one or more attributes.
Select all

Brand

MiniTec

Product Type

Connecting Component

Connector Type

Screw

Material

Steel

Structural Element Type

Connecting Component

Length

107mm

Product System

Profile Assembly System

Series

21.1099/0

RoHS Status: Exempt

COO (Country of Origin):
IT
The MiniTec Handle provides a robust solution for securing black doors, Ideal for fastening applications. This component ensures a seamless fit to profile grooves for enhanced reliability.

Constructed from Durable PA material for longevity

Black finish offers a sleek and professional appearance

Designed specifically for effective fastening to profile grooves

Weight of 0.050 kg per piece ensures lightweight handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy