MiniTec Screw, Connecting Component
- RS Stock No.:
- 835-437
- Mfr. Part No.:
- 21.0978/0
- Brand:
- MiniTec
Subtotal (1 unit)*
£18.00
(exc. VAT)
£21.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.00 |
*price indicative
- RS Stock No.:
- 835-437
- Mfr. Part No.:
- 21.0978/0
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Connecting Component | |
| Connector Type | Screw | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 85mm | |
| Product System | Profile Assembly System | |
| Series | 21.0978/0-010 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Connecting Component | ||
Connector Type Screw | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 85mm | ||
Product System Profile Assembly System | ||
Series 21.0978/0-010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The MiniTec Mounting angle offers a robust solution for aligning profiles at a precise 90 degrees, primarily designed for general constructions and customised installations.
Constructed from aluminium with a powder-coated, grey finish for durability
Includes fastening materials in steel, zinc plated for corrosion resistance
Designed for profiles 90 and 180, facilitating versatile assembly
Offers a conductive version for specific applications
Related links
- MiniTec Screw, Connecting Component
- MiniTec M6 Screw, Connecting Component
- MiniTec M8 Screw, Connecting Component
- Bosch Rexroth M8 Collar Screw, Connecting Component
- Ganter M8 Screw, Connecting Component
- Ganter M6 Screw, Connecting Component
- Bosch Rexroth 8 mm Screw, Connecting Component
- Ganter Screw, Connecting Component
