MiniTec Clamp, Connecting Component

Subtotal (1 bag of 4 units)*

£14.34

(exc. VAT)

£17.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£14.34£3.585

*price indicative

RS Stock No.:
835-426
Mfr. Part No.:
22.1245/0-004
Brand:
MiniTec
Find similar products by selecting one or more attributes.
Select all

Brand

MiniTec

Product Type

Connecting Component

Connector Type

Clamp

Material

Steel

Structural Element Type

Connecting Component

Length

28mm

Product System

Profile Assembly System

Series

22.1245/0-004

RoHS Status: Exempt

The MiniTec Clamping Block is designed for secure insertion into profile grooves, serving as a robust fastening solution in various assembly tasks. Its reliable construction ensures stability and efficiency in application.

Manufactured from Durable ABS material with an injection-moulded grey finish

Weighs only 0.008 kg per piece, making it lightweight and easy to handle

Facilitates retrofitting of surface elements between 2 mm and 6 mm thickness

Features a 6 mm circulating Air gap to optimise Airflow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy