MiniTec Clamp, Connecting Component
- RS Stock No.:
- 835-421
- Mfr. Part No.:
- 22.1221/0-004
- Brand:
- MiniTec
Subtotal (1 unit)*
£2.81
(exc. VAT)
£3.37
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.81 |
*price indicative
- RS Stock No.:
- 835-421
- Mfr. Part No.:
- 22.1221/0-004
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Connecting Component | |
| Connector Type | Clamp | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 28mm | |
| Product System | Profile Assembly System | |
| Series | 22.1221/0-004 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Connecting Component | ||
Connector Type Clamp | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 28mm | ||
Product System Profile Assembly System | ||
Series 22.1221/0-004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MiniTec Corner trim clamping profile offers a robust solution for securely fitting surfaces within frame structures, ensuring structural integrity and a sleek finish. Designed to enhance design aesthetics while maintaining functionality, it is easy to install.
Constructed from Durable ABS material for long-lasting use
Injection moulded in a grey finish for a modern appearance
Includes a two-piece design for versatile fitting options
Facilitates secure clamping of surface elements with minimal effort
Related links
- MiniTec Clamp, Connecting Component
- MiniTec Screw, Connecting Component
- Bosch Rexroth Spring Clamp, Connecting Component
- Bosch Rexroth Joint Clamp, Connecting Component
- Rose+Krieger Joint Clamp, Connecting Component
- RS PRO M6 Connecting Clamp Round Tube Size 15 mm
- RS PRO M6 Connecting Clamp Round Tube Size 10.5 mm
- Elesa M6 Connecting Clamp Round Tube Size 14 mm
