MiniTec Screw, Connecting Component
- RS Stock No.:
- 835-386
- Mfr. Part No.:
- 21.2020/0
- Brand:
- MiniTec
Subtotal (1 unit)*
£27.44
(exc. VAT)
£32.93
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.44 |
*price indicative
- RS Stock No.:
- 835-386
- Mfr. Part No.:
- 21.2020/0
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Connecting Component | |
| Connector Type | Screw | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 60mm | |
| Product System | Profile Assembly System | |
| Series | 21.2020/0 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Connecting Component | ||
Connector Type Screw | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 60mm | ||
Product System Profile Assembly System | ||
Series 21.2020/0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MiniTec Robust swivel link is designed for heavy-duty applications, facilitating smooth movement and positioning in various setups, particularly where space and mobility are critical.
Aluminium construction with a powder-coated finish ensures durability and resistance to wear
Designed for heavy loads, the product supports a maximum load of 1500 N
Features a low-friction sliding bearing for enhanced operational efficiency
Includes an anti-rotation device for secure and stable installations
Related links
- MiniTec Screw, Connecting Component
- MiniTec M6 Screw, Connecting Component
- MiniTec M8 Screw, Connecting Component
- Bosch Rexroth M8 Collar Screw, Connecting Component
- Ganter M8 Screw, Connecting Component
- Ganter M6 Screw, Connecting Component
- Bosch Rexroth 8 mm Screw, Connecting Component
- Ganter Screw, Connecting Component
