PMA Uster PPCOF Conduit, 43.9 mm Nominal Diameter, Polypropylene, Black
- RS Stock No.:
- 285-8654
- Distrelec Article No.:
- 110-85-145
- Mfr. Part No.:
- PPCOF-48B.30
- Brand:
- PMA Uster
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 285-8654
- Distrelec Article No.:
- 110-85-145
- Mfr. Part No.:
- PPCOF-48B.30
- Brand:
- PMA Uster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA Uster | |
| Nominal Diameter | 43.9mm | |
| Material | Polypropylene | |
| Product Type | Conduit | |
| Series | PPCOF | |
| Colour | Black | |
| Minimum Operating Temperature | 20°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand PMA Uster | ||
Nominal Diameter 43.9mm | ||
Material Polypropylene | ||
Product Type Conduit | ||
Series PPCOF | ||
Colour Black | ||
Minimum Operating Temperature 20°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- DE
The conduit is a flexible and divisible cable protection system made of specially modified polypropylene PP material. It can be easily opened and closed in the longitudinal direction, allowing for trouble-free installation, retrofitting, and even repairs.
Flexible and divisible conduit made of specially modified polypropylene PP material
Can be opened and closed again in the longitudinal direction for easy installation
Temperature range of -20°C to +105°C continuous and +150°C short-term
Self-extinguishing and compatible with divisible fittings and lock nuts
Suitable for machine building, plant construction, repairs, and more
