Eaton Adapter, Conduit Fitting, 152.4mm Nominal Size, M12, Metal, Metal
- RS Stock No.:
- 247-797
- Mfr. Part No.:
- 136184 E57KC12
- Brand:
- Eaton
Subtotal (1 unit)*
£36.22
(exc. VAT)
£43.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.22 |
*price indicative
- RS Stock No.:
- 247-797
- Mfr. Part No.:
- 136184 E57KC12
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Nominal Size | 152.4mm | |
| Fitting Type | Adapter | |
| Thread Size | M12 | |
| Material | Metal | |
| Colour | Metal | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Nominal Size 152.4mm | ||
Fitting Type Adapter | ||
Thread Size M12 | ||
Material Metal | ||
Colour Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series E57 cable adapter is an essential accessory for your M12 sensors, expertly designed to provide reliable connectivity in various applications. Crafted from robust metal, this cable adapter ensures durability and optimal performance in challenging environments. With precise dimensions, it seamlessly integrates into your existing setups, enhancing both functionality and ease of installation. Engineered for a broad temperature range, this adapter guarantees stability under extreme conditions, making it a versatile component for industrial use. Choose this product to benefit from Eatons commitment to quality and innovation, ensuring your systems operate effectively and efficiently.
Designed for M12 sensors, ensuring a perfect fit and reliable performance
Constructed from durable metal, contributing to long-lasting use in demanding situations
Optimised for use across a wide temperature range, maintaining functionality from -25 °C to 70 °C
Easy installation aids in seamless integration, reducing downtime during setup
Complementary accessories enhance the adaptability of your sensor systems
Constructed from durable metal, contributing to long-lasting use in demanding situations
Optimised for use across a wide temperature range, maintaining functionality from -25 °C to 70 °C
Easy installation aids in seamless integration, reducing downtime during setup
Complementary accessories enhance the adaptability of your sensor systems
Related links
- Eaton Adapter 57.15mm Nominal Size Metal, Metal
- Eaton Adapter 57.15mm Nominal Size Metal, Metal
- Adapter 82.55mm Nominal Size Metal, Metal
- Schneider Electric Adapter 1/2NPT in Metal
- Schneider Electric Adapter 25mm Nominal Size Black
- RS PRO Adapter 25mm Nominal Size Nylon 66
- Kopex Adapter 20mm Nominal Size Brass IP67 rating
- Kopex Adapter 25mm Nominal Size Brass IP67 rating
