Eaton Adapter, Conduit Fitting, 57.15mm Nominal Size, M30, Metal, Metal
- RS Stock No.:
- 244-808
- Mfr. Part No.:
- 136186 E57KC30
- Brand:
- Eaton
Subtotal (1 unit)*
£53.66
(exc. VAT)
£64.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.66 |
*price indicative
- RS Stock No.:
- 244-808
- Mfr. Part No.:
- 136186 E57KC30
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Nominal Size | 57.15mm | |
| Fitting Type | Adapter | |
| Thread Size | M30 | |
| Material | Metal | |
| Colour | Metal | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Nominal Size 57.15mm | ||
Fitting Type Adapter | ||
Thread Size M30 | ||
Material Metal | ||
Colour Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton cable adapter from the Moeller series E57 by Eaton is designed to provide seamless connectivity and reliable performance for your applications involving M30 sensors. Built with robust metal components, this adapter ensures longevity and durability while maintaining optimal functionality. Ideal for various settings, it promises efficient integration into existing systems and is engineered to withstand harsh conditions. Its sleek dimensions and lightweight design make it a practical choice for users seeking an effective conduit solution. This accessory enhances the operational capabilities of Eaton's sensor range, making it indispensable for professionals looking to maximise efficiency and reliability in their projects.
Robust metal construction ensures durability in demanding environments
Lightweight design facilitates easy installation and integration
Compatible with M30 sensors for enhanced performance
Designed to operate within a wide range of ambient temperatures
Supports various applications in industrial settings
Efficiently bridges connections to optimise sensor functionality
Lightweight design facilitates easy installation and integration
Compatible with M30 sensors for enhanced performance
Designed to operate within a wide range of ambient temperatures
Supports various applications in industrial settings
Efficiently bridges connections to optimise sensor functionality
Related links
- Eaton Adapter 57.15mm Nominal Size Metal, Metal
- Eaton Adapter 152.4mm Nominal Size Metal, Metal
- Adapter 82.55mm Nominal Size Metal, Metal
- Schneider Electric Adapter 1/2NPT in Metal
- Schneider Electric Adapter 25mm Nominal Size White
- Kopex Adapter 40mm Nominal Size Brass IP67 rating
- RS PRO Adapter 25mm Nominal Size Nylon 66
- Schneider Electric Adapter 25mm Nominal Size Black
