Adapter, Conduit Fitting, 82.55mm Nominal Size, M18, Metal, Metal

Subtotal (1 unit)*

£42.69

(exc. VAT)

£51.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.69

*price indicative

RS Stock No.:
247-439
Mfr. Part No.:
136185 E57KC18
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Nominal Size

82.55mm

Fitting Type

Adapter

Thread Size

M18

Material

Metal

Colour

Metal

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton cable adapter is designed specifically for M18 sensors within The Eaton Moeller series E57. Its robust metal construction ensures durability and reliability in various operating environments. With a sleek design, the product facilitates seamless integration and efficient functionality, making it an ideal choice for professionals seeking high-quality accessories. The user-friendly specifications support quick installation while the compact dimensions allow for convenient storage and transport. This accessory promises to enhance your sensor's performance, providing an essential connection that operates flawlessly even under challenging conditions. It's a versatile solution tailored to meet the diverse needs of the industrial sector, ensuring that users can maintain operational excellence.

Constructed from high-quality metal for enhanced durability
Designed for compatibility with M18 sensors, ensuring optimal performance
Ease of installation facilitates quick setup and productivity
Compact dimensions enable seamless storage and transport
Operates reliably under a wide range of ambient temperatures
Adds versatility for various industrial applications
Supports essential connectivity for sensor functionality

Related links