Eaton Adapter, Conduit Fitting, 57.15mm Nominal Size, M8, Metal, Metal

Subtotal (1 unit)*

£27.47

(exc. VAT)

£32.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.47

*price indicative

RS Stock No.:
241-297
Mfr. Part No.:
136187 E57KC8
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Nominal Size

57.15mm

Fitting Type

Adapter

Thread Size

M8

Material

Metal

Colour

Metal

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton innovative cable adapter is engineered for use with M8 sensors, providing a robust solution that enhances the performance of your automation systems. Designed with precision and built from high-quality metal, it guarantees durability in demanding environments. Its compact dimensions ensure seamless integration into various applications, while its advanced design facilitates easy installation, making it an excellent addition to your industrial setup. This product not only meets stringent quality standards but also contributes to a reliable and efficient operation, setting a new benchmark in sensor connectivity. As a part of The Eaton Moeller series E57, this accessory exemplifies the commitment to excellence and innovation that has defined the brand for years.

Constructed from durable metal for maximum longevity
Compact size allows for flexible installation in tight spaces
Designed for optimal performance with M8 sensors
Enhanced connectivity ensures reliable functionality
Streamlined design simplifies the installation process
Part of the reputable Eaton Moeller series, known for quality

Related links