SMC 3/8 in Condensate Drain, EAD402-F03
- RS Stock No.:
- 622-998
- Mfr. Part No.:
- EAD402-F03
- Brand:
- SMC
Subtotal (1 unit)*
£53.75
(exc. VAT)
£64.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £53.75 |
*price indicative
- RS Stock No.:
- 622-998
- Mfr. Part No.:
- EAD402-F03
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Condensate Drain | |
| Series | AD | |
| Inlet Port Thread Size | 3/8 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Condensate Drain | ||
Series AD | ||
Inlet Port Thread Size 3/8 in | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC Automatic drain valve designed for compressed air systems. It operates using a mechanical float type mechanism and supports a pressure range of 0.1 to 1.0 MPa. The valve includes a bowl guard and is resistant to dust and corrosion, ensuring reliable condensate discharge without manual intervention.
Delivers outstanding performance tailored for pneumatic applications
Robust construction assures longevity and resilience in diverse environments
Compact design facilitates effortless installation and integration
Intuitive operation enhances user experience, reducing the learning curve
Related links
- SMC RC 1/4 in Condensate Drain, EAD402-F02
- SMC Automatic 1/2 in Condensate Drain, EAD402-F04
- SMC Condensate Drain, EAD202-F03
- SMC G 1/2 in Condensate Drain, AD402-F04
- SMC Automatic 1/2 in Condensate Drain, EAD202-F02
- SMC Automatic 1/2 in Condensate Drain 45 cm³, AD48N-Z
- SMC 3/8 in Automatic Auto Drain, AD38-6
- RS PRO R 3/8 in Automatic Condensate Drain