SMC G 1/2 Auto Condensate Drain, AD402-F04
- RS Stock No.:
- 623-466
- Mfr. Part No.:
- AD402-F04
- Brand:
- SMC
Subtotal (1 unit)*
£53.75
(exc. VAT)
£64.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.75 |
*price indicative
- RS Stock No.:
- 623-466
- Mfr. Part No.:
- AD402-F04
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Port | G 1/2 | |
| Inlet Port - Thread Size | G 1/2in | |
| Drain Type | Auto | |
| Outlet Port | 3/8 in Female | |
| Manufacturer Series | AD402 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Port G 1/2 | ||
Inlet Port - Thread Size G 1/2in | ||
Drain Type Auto | ||
Outlet Port 3/8 in Female | ||
Manufacturer Series AD402 | ||
- COO (Country of Origin):
- JP
The SMC Auto drain valve offers an advanced solution for efficient condensate management in compressed air systems. Designed with a double-layer polycarbonate bowl guard, it ensures enhanced visibility and environmental resistance, preventing direct exposure to corrosive elements. The innovative float type mechanism allows for automatic drainage of accumulated condensate, minimizing maintenance requirements while promoting system efficiency. With a lightweight design, this product reduces the installation footprint and is compatible with a variety of applications, facilitating seamless integration into existing setups. Its user-friendly one-touch mounting and removal feature further enhances the ease of maintenance, ensuring that users spend less time on upkeep and more on productivity.
Constructed with a robust polycarbonate bowl for durability and safety
Offers enhanced visibility with a transparent design to monitor condensate levels easily
Environmentally resistant to chemicals and oils to extend the lifespan of the unit
Features a manual discharge mechanism for user convenience
Allows for versatile installation options, accommodating tight spaces
Offers enhanced visibility with a transparent design to monitor condensate levels easily
Environmentally resistant to chemicals and oils to extend the lifespan of the unit
Features a manual discharge mechanism for user convenience
Allows for versatile installation options, accommodating tight spaces
Related links
- SMC G 1/2 Auto Condensate Drain 400cm³/min, ADH4000-F04
- SMC Rc 1/2 Auto Condensate Drain 400cm³/min, AD402-F04D-A
- SMC Rc 1/2 Auto Auto Drain 100ml, AD402-04D-A
- SMC Auto Condensate Drain, EAD202-F03
- SMC Auto Condensate Drain, AD37-2
- SMC Auto Condensate Drain, AD27-C
- SMC Auto Condensate Drain, AD48-6
- SMC Auto Condensate Drain, EAD600-F10
