PREVOST 16 bar Grey Aluminium Compressed Air Pipe, 2 m
- RS Stock No.:
- 628-115
- Mfr. Part No.:
- PPS GSQ2520
- Brand:
- PREVOST
Subtotal (1 box of 2 units)*
£102.60
(exc. VAT)
£123.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £102.60 | £51.30 |
*price indicative
- RS Stock No.:
- 628-115
- Mfr. Part No.:
- PPS GSQ2520
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Compressed Air Pipe | |
| Material | Aluminium | |
| Length | 2m | |
| Maximum Operating Pressure | 16 bar | |
| Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Compressed Air Pipe | ||
Material Aluminium | ||
Length 2m | ||
Maximum Operating Pressure 16 bar | ||
Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST Profile features a robust construction that withstands a wide range of temperatures, ensuring it delivers exceptional durability in demanding environments. With impressive operational capabilities, it meets the high standards required for modern applications, making it an ideal choice for professionals who value efficiency and resilience. The sleek profile not only enhances aesthetic appeal but also contributes to streamlined installation processes. Its lightweight yet strong design allows for easy handling, reinforcing its practicality for various settings while ensuring consistent performance in high-pressure scenarios.
Constructed from high grade aluminium for enhanced longevity
Optimised for use within a broad temperature range
Designed to support high maximum operating pressures
Lightweight design promotes ease of installation and handling
Sleek profile enhances both functionality and aesthetic appeal
Related links
- PREVOST 16 bar Grey Aluminium Compressed Air Pipe, 1 m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe, 2 m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe, 1 m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe 2.9 m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe 2.9 m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe 2.9 m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe 2.9 m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe 2.9 m
