TE Connectivity, 2371224 Compact Power Connector Free Hanging, 2 Crimp, 300V ac 10A
- RS Stock No.:
- 328-925
- Mfr. Part No.:
- 2371224-4
- Brand:
- TE Connectivity
Subtotal (1 box of 6000 units)*
£1,935.82
(exc. VAT)
£2,322.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £1,935.82 | £0.323 |
*price indicative
- RS Stock No.:
- 328-925
- Mfr. Part No.:
- 2371224-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Compact Power Connector | |
| Pole Format | 2 | |
| Current | 10A | |
| Voltage | 300V ac | |
| Mount Type | Free Hanging | |
| Connector Gender | Female | |
| Housing Material | Polyamide 66 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Standards/Approvals | UL 94V-0, RoHS | |
| Series | 2371224 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Compact Power Connector | ||
Pole Format 2 | ||
Current 10A | ||
Voltage 300V ac | ||
Mount Type Free Hanging | ||
Connector Gender Female | ||
Housing Material Polyamide 66 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Standards/Approvals UL 94V-0, RoHS | ||
Series 2371224 | ||
- COO (Country of Origin):
- CN
The TE Connectivity New power key 5.0 SMT connectors offer an efficient solution for manufacturers using automated assembly to build compact PCB systems. The surface mount technology header supports automated pick and place assembly processes, while the low mating height of 21mm allows for design flexibility. All power key 5.0 SMT headers support PCB potting for water exposed applications.
Supports automated assembly
Compact design
Supports wet applications
Poka yoke features
Prevent mismating
Related links
- TE Connectivity 2 Crimp, 300V ac 10A
- TE Connectivity 2 Crimp, 300V ac 10A
- TE Connectivity Compact Power Connector Free Hanging 300V ac 10A
- TE Connectivity Compact Power Connector Free Hanging 300V ac 10A
- TE Connectivity 6 Crimp, 300V ac 10A
- TE Connectivity 2 Surface Mount, 300V ac 10A
- EDAC 2 Crimp, 300V 10A
- TE Connectivity, Junior Power Timer Automotive Connector Female Black Free Hanging 2 Way Crimp Termination 282189-1
