TE Connectivity, 2371337 Compact Power Connector Surface, 2 Surface Mount, 300V ac 10A
- RS Stock No.:
- 328-937
- Mfr. Part No.:
- 2371337-3
- Brand:
- TE Connectivity
Subtotal (1 box of 1550 units)*
£1,071.46
(exc. VAT)
£1,285.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £1,071.46 | £0.691 |
*price indicative
- RS Stock No.:
- 328-937
- Mfr. Part No.:
- 2371337-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 2 | |
| Product Type | Compact Power Connector | |
| Voltage | 300V ac | |
| Current | 10A | |
| Connector Gender | Male | |
| Mount Type | Surface | |
| Contact Material | Tin | |
| Housing Material | Polyamide Fibreglass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Contact Plating | Tin | |
| Standards/Approvals | UL 94V-0, RoHS | |
| Series | 2371337 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 2 | ||
Product Type Compact Power Connector | ||
Voltage 300V ac | ||
Current 10A | ||
Connector Gender Male | ||
Mount Type Surface | ||
Contact Material Tin | ||
Housing Material Polyamide Fibreglass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Contact Plating Tin | ||
Standards/Approvals UL 94V-0, RoHS | ||
Series 2371337 | ||
- COO (Country of Origin):
- CN
The TE Connectivity New power key 5.0 SMT connectors offer an efficient solution for manufacturers using automated assembly to build compact PCB systems. The surface mount technology header supports automated pick and place assembly processes, while the low mating height of 21mm allows for design flexibility. All power key 5.0 SMT headers support PCB potting for water exposed applications.
Supports automated assembly
Compact design
Supports wet applications
Poka yoke features
Prevent mismating
Related links
- TE Connectivity 2 Surface Mount, 300V ac 10A
- TE Connectivity Compact Power Connector Free Hanging 300V ac 10A
- TE Connectivity 2 Crimp, 300V ac 10A
- TE Connectivity 4 Surface Mount, 300V ac 8A
- TE Connectivity 6 Surface Mount, 300V ac 8A
- TE Connectivity Compact Power Connector Free Hanging 300V ac 10A
- TE Connectivity 6 Crimp, 300V ac 10A
- TE Connectivity 2 Crimp, 300V ac 10A
