Anderson Power Products, SB Compact Power Connector Plug-in, 2 Plug-In, 600V 80A
- RS Stock No.:
- 328-214
- Distrelec Article No.:
- 301-84-849
- Mfr. Part No.:
- SBE80RED
- Brand:
- Anderson Power Products
Get a bulk buy discount
Add 10 more to save £3.40
View bulk pricing optionsSubtotal (1 unit)*
£4.24
(exc. VAT)
£5.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 56 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £4.24 | - |
| 10 - 24 | £3.90 | £3.40 |
| 25 + | £3.44 | £20.00 |
*price indicative
- RS Stock No.:
- 328-214
- Distrelec Article No.:
- 301-84-849
- Mfr. Part No.:
- SBE80RED
- Brand:
- Anderson Power Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Pole Format | 2 | |
| Product Type | Compact Power Connector | |
| Voltage | 600V | |
| Current | 80A | |
| Connector Gender | Male/Female | |
| Mount Type | Plug-in | |
| Termination Type | Plug-In | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Pole Format 2 | ||
Product Type Compact Power Connector | ||
Voltage 600V | ||
Current 80A | ||
Connector Gender Male/Female | ||
Mount Type Plug-in | ||
Termination Type Plug-In | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series SB | ||
- COO (Country of Origin):
- US
The Anderson Power Products SBE®80 connectors offering up to 8 auxiliary power or signal contacts, and they feature an IEC 60950 touch safe housing for added safety. Silver Plated Wire Contacts up to 25 mm² which allows UL rated currents up to 80 amps per pole.
Touch safe interface
Enables intelligent power switching
CAN and interlock loop circuitry as well as power up to 20 amps per pole
Related links
- Anderson Power Products 2 Plug-In, 600V 350A
- Anderson Power Products 2 Plug-In, 600V 120A
- Anderson Power Products 2 Plug-In, 150V 320A
- Anderson Power Products 2 Plug-In, 150V 160A
- Anderson Power Products 600V 240A
- Anderson Power Products Straight 350A
- Anderson Power Products Straight 600V, 350A
- Anderson Power Products Straight 600V, 120A
