Anderson Power Products, SB Compact Power Connector Plug-in, 2 Plug-In, 600V 120A
- RS Stock No.:
- 328-206
- Distrelec Article No.:
- 301-84-768
- Mfr. Part No.:
- 3-6054P2
- Brand:
- Anderson Power Products
Get a bulk buy discount
Add 10 more to save £3.70
View bulk pricing optionsSubtotal (1 unit)*
£4.67
(exc. VAT)
£5.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 218 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £4.67 | - |
| 10 + | £4.30 | £3.70 |
*price indicative
- RS Stock No.:
- 328-206
- Distrelec Article No.:
- 301-84-768
- Mfr. Part No.:
- 3-6054P2
- Brand:
- Anderson Power Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Product Type | Compact Power Connector | |
| Pole Format | 2 | |
| Current | 120A | |
| Voltage | 600V | |
| Connector Gender | Male/Female | |
| Mount Type | Plug-in | |
| Contact Material | Stainless Steel | |
| Housing Material | Polycarbonate | |
| Cable Diameter | 11.2mm | |
| Termination Type | Plug-In | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Copper | |
| Standards/Approvals | No | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Compact Power Connector | ||
Pole Format 2 | ||
Current 120A | ||
Voltage 600V | ||
Connector Gender Male/Female | ||
Mount Type Plug-in | ||
Contact Material Stainless Steel | ||
Housing Material Polycarbonate | ||
Cable Diameter 11.2mm | ||
Termination Type Plug-In | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Copper | ||
Standards/Approvals No | ||
Series SB | ||
- COO (Country of Origin):
- US
The Anderson Power Products SB® Environmental Boots are ideal for a wide range of applications including generators, industrial trucks, bus and coach, road construction, road maintenance, off road, farm and agriculture equipment. The durable boots shield the connectors from water and dirt to IP64 in both the mated and unmated condition.
Chemical and UV protection
Related links
- Anderson Power Products 600V 240A
- Anderson Power Products 2 Plug-In, 600V 350A
- Anderson Power Products 2 Plug-In, 600V 80A
- Anderson Power Products 2 Plug-In, 150V 320A
- Anderson Power Products 2 Plug-In, 150V 160A
- Anderson Power Products Straight 120A
- Anderson Power Products Straight 600V, 120A
- Anderson Power Products Straight 600V, 120A
