Amphenol CONEC, 43 Power Connector Threaded Mount Plug, Socket, 4P, Threaded Termination, 16A, 63 V

Subtotal (1 bag of 25 units)*

£124.92

(exc. VAT)

£149.90

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£124.92£4.997

*price indicative

RS Stock No.:
292-070
Mfr. Part No.:
43-03910
Brand:
Amphenol CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol CONEC

Pole Format

4P

Plug/Socket

Plug, Socket

Voltage Rating

63 V

Gender

Male

Mounting Type

Threaded Mount

Current Rating

16A

Termination Method

Threaded

Series

43

COO (Country of Origin):
CZ
The CONEC Power Connector features a 4 position plus FE M12x1 male axial connector with L coding. It includes an insulation body with an O ring for superior sealing, ensuring reliable performance in demanding environments. The connector supports THR termination for secure and stable signal connections. Its design, optimized for mounting with the O ring, makes it a durable solution for power connections in industrial applications.

RoHS compliant
IP67 protection rated

Related links