Amphenol CONEC, 43 Power Connector Threaded Mount Plug, Socket, 4P, Threaded Termination, 16A, 63 V

Subtotal (1 bag of 50 units)*

£173.68

(exc. VAT)

£208.42

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£173.68£3.474

*price indicative

RS Stock No.:
292-067
Mfr. Part No.:
43-03907
Brand:
Amphenol CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol CONEC

Pole Format

4P

Plug/Socket

Plug, Socket

Voltage Rating

63 V

Gender

Female

Mounting Type

Threaded Mount

Current Rating

16A

Termination Method

Threaded

Series

43

COO (Country of Origin):
CZ
The CONEC Power Connector features a 4 position M12x1 female axial connector with L coding. It comes with an insulation body and an O ring for added sealing and durability. The connector is suitable for THR termination, ensuring secure and reliable connections. The design is tailored for mounting with the O ring, providing an effective solution for various industrial applications.

RoHS compliant
IP67 protection rated

Related links